Sign in to ask questions about the Onsemi NVMD4N03R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NVMD4N03R2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Dual |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 400pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Packaging | Tape and Reel |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMD4N03R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.