
Onsemi NVMD6P02R2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.8A |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| Input Capacitance | 1.7nF |
| Max Power Dissipation | 750mW |
| Packaging | Tape and Reel |
| Rds On Max | 33mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.