Sign in to ask questions about the Onsemi NVMFD5485NLT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NVMFD5485NLT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Resistance | 44mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Dual |
| Fall Time | 23.7ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 560pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.9W |
| Number of Channels | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 44mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27.8ns |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMFD5485NLT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.