Dual N-Channel Power MOSFET 60V, 20A, 44mΩ, DFN8 5x6, 1.27P Dual Flag (SO8FL-Dual), 1500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Resistance | 44mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Dual |
| Fall Time | 23.7ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 560pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.9W |
| Number of Channels | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 44mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27.8ns |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
These are design resources that include the Onsemi NVMFD5485NLWFT1G
Product discontinuance notice for various onsemi components including USB transceivers, analog switches, and power management ICs. Last time buy date is January 16, 2020.