Dual N−Channel Logic Level Power MOSFET 40V, 34A, 10mΩ, DFN8 5x6, 1.27P Dual Flag (SO8FL-Dual), 1500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Dual |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi NVMFD5853NLWFT1G
Onsemi notice PD24134ZB announces the discontinuance of various standard products including MOSFETs and regulators. Last time buy date is January 7, 2022.