Dual N-Channel Power MOSFET 40V, 53A, 10mΩ, DFN8 5x6, 1.27P Dual Flag (SO8FL-Dual), 1500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 3ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.225nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
These are design resources that include the Onsemi NVMFD5853NT1G
Onsemi notice PD24134ZB announces the discontinuance of various standard products including MOSFETs and regulators. Last time buy date is January 7, 2022.