
Dual N-Channel Logic Level Power MOSFET 60V, 17A, 39mΩ, DFN8 5x6, 1.27P Dual Flag (SO8FL-Dual), 5000-REEL
Onsemi NVMFD5877NLT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 39MR |
| Element Configuration | Dual |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Input Capacitance | 540pF |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 39mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14.5ns |
| Turn-On Delay Time | 8.1ns |
| Width | 5.1mm |
| RoHS | Compliant |
No datasheet is available for this part.