The NVMFD5877NLWFT1G is a dual N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3.2W and a continuous drain current of 17A. The device is packaged in a DFN package and is lead free and halogen free. It has an input capacitance of 540pF and a drain to source resistance of 39mR.
Onsemi NVMFD5877NLWFT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Resistance | 39mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Dual |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 540pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.2W |
| Radiation Hardening | No |
| Rds On Max | 39mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMFD5877NLWFT1G to view detailed technical specifications.
No datasheet is available for this part.