Dual N−Channel Power MOSFET 40V, 36A, 11.5mΩ, 1500-REEL
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
These are design resources that include the Onsemi NVMFD5C470NLT1G
onsemi product discontinuance notice PD24192Z for 3Q2021. Details last time buy/ship dates and suggested replacements for various MOSFETs, regulators, and discrete components.