Power MOSFET 40 V, 36 A, 11.4 mΩ, Dual N-Channel, Logic Level, 1500-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
These are design resources that include the Onsemi NVMFD5C470NT1G
Onsemi notice PD24134ZB announces the discontinuance of various standard products including MOSFETs and regulators. Last time buy date is January 7, 2022.