Dual N-Channel Power MOSFET 40 V, 29 A, 14.5 mΩ, 1500-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
These are design resources that include the Onsemi NVMFD5C478NLT1G
onsemi product discontinuance notice PD23056Z for various NCV, FDS, and FDG series parts. Last time buy date: October 1, 2020; last ship date: April 1, 2021.