Dual N-Channel Power MOSFET 40 V, 27 A, 17.0 mΩ, 1500-REEL
Onsemi NVMFD5C478NWFT1G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.