
Dual N−Channel Power MOSFET 60V, 49A, 11.9mΩ, 1500-REEL
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
These are design resources that include the Onsemi NVMFD5C672NLT1G
onsemi product discontinuance notice PD23056Z for various NCV, FDS, and FDG series parts. Last time buy date: October 1, 2020; last ship date: April 1, 2021.