Dual N−Channel Power MOSFET 60V, 42A, 14.4mΩ, 1500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NVMFD5C674NLT1G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.