
The NVMFS4C01NT1G is a surface mount N-Channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 161W and a continuous drain current of 319A. The device is packaged in a DFN package and is lead free. It is RoHS compliant and suitable for use in high-temperature applications.
Onsemi NVMFS4C01NT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 319A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 36ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 10.144nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 161W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 0.9mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMFS4C01NT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.