Single N-Channel Logic Level Power MOSFET 30V, 319A, 0.9mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
Onsemi NVMFS4C01NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 319A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 10.144nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 161W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 0.9mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.