The NVMFS4C03NT3G is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 143A and a drain to source voltage of 30V. The device is packaged in a DFN package and is lead free and RoHS compliant. It has a maximum power dissipation of 77W and an input capacitance of 3.071nF.
Sign in to ask questions about the Onsemi NVMFS4C03NT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NVMFS4C03NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 143A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 3.071nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 77W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 2.1mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMFS4C03NT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.