The NVMFS4C05NT1G is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3.61W and a drain to source voltage of 30V. The device is RoHS compliant and lead free. It features a drain to source resistance of 3.4mR and an input capacitance of 1.972nF. The NVMFS4C05NT1G is available in a package quantity of 1500 and is packaged in tape and reel.
Sign in to ask questions about the Onsemi NVMFS4C05NT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NVMFS4C05NT1G technical specifications.
| Continuous Drain Current (ID) | 116A |
| Drain to Source Resistance | 3.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.972nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.61W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3.4mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMFS4C05NT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
