Single N-Channel Logic Level Power MOSFET 30V, 127A, 2.8mΩ Power MOSFET 30V 116A 3.4 mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 116A |
| Drain to Source Resistance | 3.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.972nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.61W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3.4mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
These are design resources that include the Onsemi NVMFS4C05NWFT1G
Product discontinuance notice for various onsemi components including USB transceivers, analog switches, and power management ICs. Last time buy date is January 16, 2020.