Single N-Channel Logic Level Power MOSFET 30V, 127A, 2.8mΩ Power MOSFET 30V 116A 3.4 mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 116A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.972nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3.4mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |