Single N−Channel Logic Level Power MOSFET 30 V, 241 A, 1.15 mΩ 30 V, 1.15 mOhm?, 225 A, Single N−Channel, Logic Level, SO−8FL, 1500-REEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NVMFS4C302NT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NVMFS4C302NT1G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NVMFS4C302NT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.