Single P-Channel Power MOSFET featuring a -60V drain-source voltage and a continuous drain current of -64A. This device offers a low on-resistance of 14 mOhm at a 10V gate-source voltage. Designed for logic-level gate drive, it is packaged in an SO8-FL (DFN5 5x6) surface-mount configuration. The MOSFET has 5 terminals with dual terminal positions and a single active element.
Sign in to ask questions about the Onsemi NVMFS5113PLT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NVMFS5113PLT1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NVMFS5113PLT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.