Onsemi NVMFS5826NLT1G technical specifications.
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 850pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Packaging | Tape and Reel |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMFS5826NLT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
