
Power MOSFET 40V, 120A, 4.2 mOhm, Single N-Channel, SO8-FL, Logic Level., DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NVMFS5832NLT1G technical specifications.
| Continuous Drain Current (ID) | 21A |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Packaging | Tape and Reel |
| Rds On Max | 4.2mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
No datasheet is available for this part.
