The NVMFS5832NLT3G is a single N-channel MOSFET with a maximum drain to source voltage of 40V and a continuous drain current of 21A. It features a maximum drain-source on resistance of 4.2mR and a maximum operating temperature range of -55°C to 175°C. The device is packaged in a halogen-free and lead-free DFN5,6 PIN package, which is available on tape and reel. The NVMFS5832NLT3G is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Onsemi NVMFS5832NLT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 4.2mR |
| Element Configuration | Single |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 127W |
| Packaging | Tape and Reel |
| Rds On Max | 4.2mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
No datasheet is available for this part.