Onsemi NVMFS5833NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 1.714nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 112W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMFS5833NT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.