The NVMFS5833NWFT3G is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 112W and a maximum drain to source voltage of 40V. The device is lead free and RoHS compliant, packaged in a tape and reel format. It features a maximum continuous drain current of 16A and a maximum Rds on of 7.5mR.
Onsemi NVMFS5833NWFT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 1.714nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 112W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.