The NVMFS5834NLT3G is a single N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 107W and a continuous drain current of 75A. The device has a drain to source resistance of 9.3mR and a gate to source voltage of 20V. It is packaged in a RoHS compliant DFN5 package with 6 pins and is available in quantities of 5000 on tape and reel.
Onsemi NVMFS5834NLT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Resistance | 9.3mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 6.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.231nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 9.3mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17.4ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMFS5834NLT3G to view detailed technical specifications.
No datasheet is available for this part.