
The NVMFS5844NLT3G is a single N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 60V and a continuous drain current of 11.2A. The device has a maximum power dissipation of 107W and is packaged in a DFN package. It is halogen free and lead free, and is compliant with RoHS regulations.
Onsemi NVMFS5844NLT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 11.2A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.46nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 107W |
| Radiation Hardening | No |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMFS5844NLT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
