
The NVMFS5885NLT3G is a single N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 54W and a continuous drain current of 10.2A. The device is packaged in a DFN package and is lead free and halogen free. It is RoHS compliant and has a drain to source resistance of 15mR.
Sign in to ask questions about the Onsemi NVMFS5885NLT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NVMFS5885NLT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 10.2A |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 52ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.34nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 54W |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMFS5885NLT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.