The NVMFS5C404NLT3G is a surface mount MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 200W and a maximum drain to source voltage of 40V. The device is lead free and RoHS compliant, packaged in a tape and reel format with a DFN package type.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 352A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 12.168nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 0.75mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |