Single N-Channel Power MOSFET featuring TrenchFET technology. This device offers a 40V drain-source voltage and a continuous drain current of 370A, with a low on-resistance of 0.67mΩ. Designed for high-efficiency power applications, it operates across a wide temperature range from -55°C to 175°C. The MOSFET has 5 terminals and a dual terminal position, with a single element configuration.
Onsemi NVMFS5C404NLWFAFT1G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NVMFS5C404NLWFAFT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.