Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NVMFS5C404NLWFT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Continuous Drain Current (ID) | 352A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 157ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 12.168nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.9W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.9W |
| Rds On Max | 0.75mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 87ns |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMFS5C404NLWFT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.