Single N-Channel Power MOSFET 40V, 378A, 0.7mΩ Power MOSFET 40V, 378A, 0.7 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
These are design resources that include the Onsemi NVMFS5C404NWFT1G
Onsemi product discontinuance notice PD23527Z for various image sensors, power management ICs, and discrete components. Last time buy date is April 9, 2021.