The NVMFS5C410NLT1G is a 40V N-Channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a maximum power dissipation of 167W and a maximum Rds On of 0.9mR. This lead-free device is RoHS compliant and available in a DFN package, packaged in tape and reel quantities of 1500.
Checking distributor stock and pricing after the page loads.
Onsemi NVMFS5C410NLT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 315A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 8.862nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Rds On Max | 0.9mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.