The NVMFS5C410NLT3G is a surface mount MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 167W and a maximum drain to source voltage of 40V. The device is lead free and RoHS compliant. It features an input capacitance of 8.862nF and a maximum Rds on resistance of 0.9mR. The MOSFET is packaged in a DFN package type and is available on tape and reel.
Onsemi NVMFS5C410NLT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 315A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 8.862nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 0.9mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.