The NVMFS5C410NLWFT1G is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 167W and a maximum drain to source voltage of 40V. The device features a maximum continuous drain current of 315A and a maximum Rds on of 0.9mR. It is lead free and RoHS compliant, packaged in a tape and reel format with a DFN package type.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 315A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 8.862nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 0.9mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |