Single N-Channel Power MOSFET 40V, 126A, 2.0mΩ Power MOSFET 40 V, 2.0 m?, 150 A, Single N?Channel, 1500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NVMFS5C423NLT1G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.