Single N-Channel Power MOSFET 40V, 185A, 1.7mΩ Power MOSFET 40V, 185A, 1.7 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel, 1500-REEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NVMFS5C430NAFT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NVMFS5C430NAFT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NVMFS5C430NAFT1G
Onsemi product discontinuance notice PD22748XC2 updates End-of-Life (EOL) dates for FDMS9408-F085 and identifies NVMFS5C430NAFT1G as the replacement part.
Onsemi product discontinuance notice PD22748XC for Batch 4 of Q2 2019, including last time buy dates and recommended replacement parts for various integrated circuits.