Single N-Channel Power MOSFET 40V, 200A, 1.4mΩ Power MOSFET 40 V, 1.5 mohm, 200 A, Single N-Channel Wettable Flank, 1500-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |