Single N-Channel Power MOSFET featuring 40V Drain-Source Voltage (Vdss) and 127A Continuous Drain Current (ID). This surface-mount device offers a low Drain-Source On-Resistance (Rds On) of 2.5mΩ at 10Vgs. With a maximum power dissipation of 83W and a wide operating temperature range from -55°C to 175°C, it is suitable for demanding applications. The MOSFET boasts fast switching characteristics with a turn-on delay of 12ns and a fall time of 8.4ns. Packaged in DFN for efficient thermal management, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi NVMFS5C442NLT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 127A |
| Drain to Source Resistance | 2mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 8.4ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 3.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.7W |
| Rds On Max | 2.8mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.