Onsemi NVMFS5C442NLT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 127A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 3.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 2.8mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMFS5C442NLT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.