Single N-Channel Power MOSFET 40V, 110A, 2.8mΩ Power MOSFET 40 V, 2.8 mohm, 110 A, Single N-Channel, 1500-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |