Single N-Channel Power MOSFET designed for high-efficiency power switching applications. Features a low on-resistance of 2.8 mΩ at a drain current of 110 A and a drain-source voltage of 40 V. Operates across a wide temperature range from -55°C to 175°C. Includes wettable flank technology for improved solder joint reliability and a dual terminal configuration.
Sign in to ask questions about the Onsemi NVMFS5C450NLWFAFT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NVMFS5C450NLWFAFT1G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NVMFS5C450NLWFAFT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.