Single N-Channel Power MOSFET 40V, 102A, 3.3mΩ Power MOSFET 40V, 102A, 3.3 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL
Sign in to ask questions about the Onsemi NVMFS5C450NWFAFT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NVMFS5C450NWFAFT1G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NVMFS5C450NWFAFT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.