Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 5000 / Tape & Reel, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
Onsemi NVMFS5C604NLT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 287A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 8.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 1.2mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.