Single N-Channel Power MOSFET 60V, 235A, 1.5mΩ 1500 / Tape & Reel, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NVMFS5C612NLT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 235A |
| Drain to Source Resistance | 1.2mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 18ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.66nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 1.5mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
No datasheet is available for this part.