This N-Channel MOSFET features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 79W and is RoHS compliant. The device is packaged in a lead-free DFN package and is suitable for surface mount applications.
Onsemi NVMFS5C646NLT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 93A |
| Drain to Source Resistance | 3.8mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 5.1ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.164nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 4.7mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 23.6ns |
| Turn-On Delay Time | 10.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVMFS5C646NLT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.