Single N-Channel Power MOSFET 60V, 50A, 9.2mΩ Trench 6 60V NFET, 1500-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
These are design resources that include the Onsemi NVMFS5C673NLAFT1G
Onsemi notice PD24134ZB announces the discontinuance of various standard products including MOSFETs and regulators. Last time buy date is January 7, 2022.
onsemi product discontinuance notice PD24192Z for 3Q2021. Details last time buy/ship dates and suggested replacements for various MOSFETs, regulators, and discrete components.