Single N-Channel Power MOSFET 60V, 25A, 21mΩ, 1500-REEL
Onsemi NVMFS5C682NLWFAFT1G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.